Heller 23027 8 0900 HSS-G Super Twist Drills DIN 338 RN 0.7mm - 10 Pack

Standard range
Order Code:

58-4053

Brand: Heller MPN: 23027 8 EAN-13: 4010159230278
Qty Unit Price (Ex VAT)
1+ £11.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in Stock, despatched in 4 days

These 0.7mm HSS-G super twist drills from Heller are ideal for drilling in alloyed and unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Precision point to DIN 338 RN for outstanding accuracy
  • Split point and 135° point angle for optimum centering
  • High true-running accuracy to DIN 1414
  • Length 28mm
  • Weight 4.2g
Diameter 0.7mm
Length 28mm
Working Length 9mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot