Heller 21143 7 0900 HSS-G Super Twist Drills DIN 338 RN 3.2mm - 10 Pack

Order Code:

58-4057

Brand: Heller MPN: 21143 7 EAN-13: 4010159211437
  • Country of Origin: China

Discontinued


These 3.2mm HSS-G super twist drills from Heller are ideal for drilling in alloyed and unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Precision point to DIN 338 RN for outstanding accuracy
  • Split point and 135° point angle for optimum centering
  • High true-running accuracy to DIN 1414
  • Length 65mm
  • Weight 32.2g
Diameter 3.2mm
Length 65mm
Working Length 36mm

Reviews


Be the first to submit a review

Trustpilot