Heller 17799 3 0901 HSS-R Twist Drills DIN 338 RN 4.2mm - 2 Pack

Order Code:

58-4113

Brand: Heller MPN: 17799 3 EAN-13: 4010159177993
  • Country of Origin: China

Discontinued


These 4.2mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 2.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 75mm
  • Weight 12.1g
Diameter 4.2mm
Length 75mm
Working Length 43mm

Reviews


Be the first to submit a review

Trustpilot