Heller 17800 6 0901 HSS-R Twist Drills DIN 338 RN 4.5mm - 2 Pack

Standard range
Order Code:

58-4117

Brand: Heller MPN: 17800 6 EAN-13: 4010159178006
Qty Unit Price (Ex VAT)
1+ £2.67
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
69 available to back orderBack-order availability date - 12/02/2025

These 4.5mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 2.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 80mm
  • Weight 14.3g
Diameter 4.5mm
Length 80mm
Working Length 47mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot