Heller 18490 8 0901 HSS-R Twist Drills DIN 338 RN 5.0mm - 10 Pack

Standard range
Order Code:

58-4126

Brand: Heller MPN: 18490 8 EAN-13: 4010159184908
Qty Unit Price (Ex VAT)
1+ £14.18
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
17 available to back orderBack-order availability date - 12/02/2025

These 5mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 86mm
  • Weight 95.4g
Diameter 5mm
Length 86mm
Working Length 52mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot