Heller 17815 0 0901 HSS-R Twist Drill DIN 338 RN 11.5mm - Single

Standard range
Order Code:

58-4201

Brand: Heller MPN: 17815 0 EAN-13: 4010159178150
Qty Unit Price (Ex VAT)
1+ £6.84
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
14 available to back orderBack-order availability date - 12/02/2025

These 11.5mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold singly.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 142mm
  • Weight 70.4g
Diameter 11.5mm
Length 142mm
Working Length 94mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot