Heller 17816 7 0901 HSS-R Twist Drill DIN 338 RN 12.0mm - Single

Standard range
Order Code:

58-4204

Brand: Heller MPN: 17816 7 EAN-13: 4010159178167
Qty Unit Price (Ex VAT)
1+ £7.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 12/02/2025

These 12mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold singly.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 151mm
  • Weight 81.5g
Diameter 12mm
Length 151mm
Working Length 101mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot