Heller 17817 4 0901 HSS-R Twist Drill DIN 338 RN 12.5mm - Single

Standard range
Order Code:

58-4207

Brand: Heller MPN: 17817 4 EAN-13: 4010159178174
Qty Unit Price (Ex VAT)
1+ £6.74
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 12/02/2025

These 12.5mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold singly.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 151mm
  • Weight 90.6g
Diameter 12.5mm
Length 151mm
Working Length 101mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot