Heller 26053 4 0904/44 HSS Blacksmith Drill Bit 18.5mm - Single

Order Code:

58-4346

Brand: Heller MPN: 26053 4 EAN-13: 4010159260534
  • Country of Origin: China

Discontinued


This 18.5mm HSS Blacksmith drill bit from Heller is ideal for drilling in alloyed and unalloyed steels up to 1100N/mm².


  • Suitable for metal, PVC, non-ferrous metal
  • Shank form and tool length optimised for use with pillar-type drills
  • Ground HSS bit with maximum precision
  • Length 156mm
  • Weight 175g
Diameter 18.5mm
Length 165mm
Working Length 76mm

Reviews


Be the first to submit a review

Trustpilot