Heller 19084 8 0933 HSS Bi-metal Hole Saw 60mm - Single

Extended range
Order Code:

58-4575

Brand: Heller MPN: 19084 8 EAN-13: 4010159190848
  • Quickly find another product in this range by Diameter:

    50mm 60mm
Qty Unit Price (Ex VAT)
1+ £17.54
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

This 60mm HSS bi-metal hole saw from Heller is made from alloyed tool steel and has very sharp teeth for reliable results every time. Sold singly.


  • Fast drill advance and no jamming thanks to Vario Pitch toothing
  • Clean, circular holes thanks to precision manufacturing
  • Breakage-resistant design
  • Diameter 60mm
  • Weight 177.5g
Arbor Included No
Diameter 60mm
Material HSS

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot