Heller 21262 5 0990 HSS-Co Cobalt Twist Drills DIN 338 RN 2.1mm - Pack Of 10

Order Code:

58-4652

Brand: Heller MPN: 21262 5 EAN-13: 4010159212625
  • Country of Origin: Austria

Discontinued


These 2.1mm HSS-Co cobalt twist drills from Heller are equipped to tackle the toughest drilling jobs in stainless steel and metal. They are made from a special HSS steel with a 5% cobalt content. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, stainless steel
  • Split point and 135° point angle for optimum, extremely accurate starting
  • Precision tool compliant with DIN 338 RN for outstanding accuracy
  • Length 49mm
  • Weight 14.6g
Diameter 2.1mm
Length 49mm
Working Length 24mm

Reviews


Be the first to submit a review

Trustpilot