Heller 25343 7 2017 Prefix SDS-plus Hammer Bits 5.5 x 110 x 50mm - Pack Of 25

Order Code:

58-4793

Brand: Heller MPN: 25343 7 EAN-13: 4010159253437
  • Country of Origin: Germany

Discontinued


These 5.5 x 110 x 50mm Prefix SDS-plus hammer bits from Heller are ideal for all concrete and stone applications. Sold in packs of 25.


  • Suitable for masonry, stone, concrete
  • Effective removal of dust thanks to aggressive tip and spiral design
  • Length 110mm
  • Weight 865g
Largest Diameter 5.5mm
No. of Bits 25
Smallest Diameter 5.5mm

Reviews


Be the first to submit a review

Trustpilot