Heller 25300 0 2017 Prefix SDS-plus Hammer Bit 4 x 160 x 100mm - Single

Standard range
Order Code:

58-4872

Brand: Heller MPN: 25300 0 EAN-13: 4010159253000
Qty Unit Price (Ex VAT)
1+ £3.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in Stock, despatched in 4 days

These 4 x 160 x 100mm Prefix SDS-plus hammer bits from Heller are ideal for all concrete and stone applications. Sold singly.


  • Suitable for masonry, stone, concrete
  • Effective removal of dust thanks to aggressive tip and spiral design
  • Length 160mm
  • Weight 40g
Largest Diameter 4mm
No. of Bits 1
Smallest Diameter 4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot