Heller 26740 3 2618 Trijet SDS-plus Hammer Bit 5 x 110 x 50mm - Single

Order Code:

58-5125

Brand: Heller MPN: 26740 3 EAN-13: 4010159267403
  • Country of Origin: Germany

Discontinued


This 5 x 110 x 50mm Trijet SDS-plus hammer bit from Heller is part of a new generation of hammer bits designed to give powerful, fast and consistently high performance. Made from extremely wear-resistant tungsten carbide alloy for a long service life. Supplied singly.


  • Suitable for masonry, stone, concrete
  • Impeller cutting edge with 3 blades for more effective material removal
  • Increased power transmission thanks to shaft-form head design
  • Optimised low-vibration triple spiral
  • Length 110mm
  • Weight 47.2g
Largest Diameter 5mm
No. of Bits 1
Smallest Diameter 5mm

Reviews


Be the first to submit a review

Trustpilot