Heller 16873 1 3000 ProConcrete & Masonry Drill Bits Ø5/6/8/10mm - Set Of 4

Order Code:

58-5132

Brand: Heller MPN: 16873 1 EAN-13: 4010159168731
  • Country of Origin: China

Discontinued


These extremely robust percussion drill bits from Heller have the power to get through concrete and stone and have been developed to be used over and over again. Supplied in set of 4 different size bits.


  • Suitable for masonry, stone, concrete
  • Much longer service life than conventional concrete drill bits
  • High drilling speed thanks to wide Twinmax spiral
  • Special surface hardening technique guarantees extreme breaking strength
  • Length 520mm

Set includes 1 each of the following bits: 5 x 95mm, 6 x 100mm, 8 x 120mm, 10 x 120mm.
Pieces 4
Sizes 5, 6, 8, 10mm

Reviews


Be the first to submit a review

Trustpilot