UBC Bearing UCFL 202 Flange Bearing - Cast Iron

Image Representative of Range

UBC Bearing UCFL 202 Flange Bearing - Cast Iron

Standard range
Order Code:

58-5561

Brand: UBC MPN: UCFL 202 EAN-13: 6940955646226
  • Quickly find another product in this range by Bore Diameter:

    15mm 20mm 25mm 30mm 35mm
Qty Unit Price (Ex VAT)
1+ £8.93
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in Stock, despatched in 4 days

Ideal for use as simple bearings in agricultural machinery, conveyor systems, construction machines etc, these UCFL flange bearings from UBC consist of a sealed bearing and a housing made of cast iron. Misalignments at the shaft can be balanced by the spherical exterior surface of the bearing.


  • Bore diameter: 15mm
  • Dimensions: 113 x 60 x 90 x 15 x 11 x 25.5 x 12 x 33.3 x 12.7mm
  • Dynamic load rating: 10100 N
  • Static load rating: 6300 N
  • Manufacturer's type: UCFL 202
  • Weight: 0.48kg
Type Flange bearing
Bore Diameter 15mm
Housing Material Cast iron

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot