UBC Bearing UC 202/YAR 202/GYE 15 KRRB 15mm Radial Insert Ball Bearing 9600

Standard range
Order Code:

58-5690

Brand: UBC MPN: UC 202 / YAR 202 / GYE 15 KRRB EAN-13: 6940955633776
Qty Unit Price (Ex VAT)
1+ £5.36
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
13 in Stock, despatched in 4 days

These UC radial insert ball bearings from UBC are particularly easy to mount. They are positioned on the shaft and fixed with grub screws in the inner ring.


  • Bore diameter: 15mm
  • Dimensions: 15 x 47 x 31 x 17 x 28.5 x 11.5 x M 6x1mm
  • Dynamic load rating: 9600 N
  • Outside diameter: 28.5mm
  • RPM: -
  • Static load rating: 4750 N
  • Manufacturer's type: UC 202 / YAR 202 / GYE 15 KRRB
Bore Diameter 15mm
Dynamic Load Rating 9600N
Length 47mm
Outside Diameter 28.5mm
Static Load Rating 4750N

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot