UBC Bearing UC 204/YAR 204/GYE 20 KRRB 20mm Radial Insert Ball Bearing 1280

Standard range
Order Code:

58-5691

Brand: UBC MPN: UC 204 EAN-13: 6940955695972
Qty Unit Price (Ex VAT)
1+ £5.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in Stock, despatched in 4 days

These UC radial insert ball bearings from UBC are particularly easy to mount. They are positioned on the shaft and fixed with grub screws in the inner ring.


  • Bore diameter: 20mm
  • Dimensions: 20 x 47 x 31 x 17 x 28.5 x 12.7 x M 6x1mm
  • Dynamic load rating: 12800 N
  • Outside diameter: 28.5mm
  • RPM: -
  • Static load rating: 6600 N
  • Manufacturer's type: UC 204 / YAR 204 / GYE 20 KRRB
Bore Diameter 20mm
Dynamic Load Rating 12800N
Length 47mm
Outside Diameter 28.5mm
Static Load Rating 6600N

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot