UBC Bearing UC 206/YAR 206/GYE 30 KRRB 30mm Radial Insert Ball Bearing 1950

Standard range
Order Code:

58-5693

Brand: UBC MPN: UC 206 EAN-13: 6931179445672
Qty Unit Price (Ex VAT)
1+ £7.20
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
25 available to back orderBack-order availability date - 17/02/2025

These UC radial insert ball bearings from UBC are particularly easy to mount. They are positioned on the shaft and fixed with grub screws in the inner ring.


  • Bore diameter: 30mm
  • Dimensions: 30 x 62 x 38.1 x 19 x 40.5 x 15.9 x M 6x1mm
  • Dynamic load rating: 19500 N
  • Outside diameter: 40.5mm
  • RPM: -
  • Static load rating: 11300 N
  • Manufacturer's type: UC 206 / YAR 206 / GYE 30 KRRB
Bore Diameter 30mm
Dynamic Load Rating 19500N
Length 62mm
Outside Diameter 40.5mm
Static Load Rating 11300N

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot