UBC Bearing UC 207/YAR 207/GYE 35 KRRB 35mm Radial Insert Ball Bearing 2550

Standard range
Order Code:

58-5694

Brand: UBC MPN: UC 207 EAN-13: 6940955645816
Qty Unit Price (Ex VAT)
1+ £9.01
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
32 in Stock, despatched in 4 days

These UC radial insert ball bearings from UBC are particularly easy to mount. They are positioned on the shaft and fixed with grub screws in the inner ring.


  • Bore diameter: 35mm
  • Dimensions: 35 x 72 x 42.9 x 20 x 47 x 17.5 x M 8x1mm
  • Dynamic load rating: 25500 N
  • Outside diameter: 47mm
  • RPM: -
  • Static load rating: 15300 N
  • Manufacturer's type: UC 207 / YAR 207 / GYE 35 KRRB
Bore Diameter 35mm
Dynamic Load Rating 25500N
Length 72mm
Outside Diameter 47mm
Static Load Rating 15300N

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot