UBC Bearing UC 208/YAR 208/GYE 40 KRRB 40mm Radial Insert Ball Bearing 3250

Standard range
Order Code:

58-5695

Brand: UBC MPN: UC 208 EAN-13: 6940955645809
Qty Unit Price (Ex VAT)
1+ £11.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in Stock, despatched in 4 days

These UC radial insert ball bearings from UBC are particularly easy to mount. They are positioned on the shaft and fixed with grub screws in the inner ring.


  • Bore diameter: 40mm
  • Dimensions: 40 x 80 x 49.2 x 21 x 53 x 19 x M 8x1mm
  • Dynamic load rating: 32500 N
  • Outside diameter: 53mm
  • RPM: -
  • Static load rating: 19800 N
  • Manufacturer's type: UC 208 / YAR 208 / GYE 40 KRRB
Bore Diameter 40mm
Dynamic Load Rating 32500N
Length 80mm
Outside Diameter 53mm
Static Load Rating 19800N

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot