Wiska 10101937 Clixx 25 Cable Bush Red (RAL 3000) M25

Order Code:

59-1170

Brand: Wiska MPN: 10101937

Discontinued


Red polypropylene M25 cable bush from the Wiska Clixx range.


  • Colour: Fire red (RAL 3000)
  • Manufacturer's part 10101937
  • Material: PA/TPE
  • Protection type: IP66/IP67
  • Size: M25
  • Temperature range: -40 to +65°C
Type Cable bush
Colour Red
Material PA/TPE
Size M25

Reviews


Be the first to submit a review

Trustpilot