Wiska 10101938 Clixx 25 Cable Bush White (RAL 9010) M25

Standard range
Order Code:

59-1171

Brand: Wiska MPN: 10101938 EAN-13: 2050001294050
Qty Unit Price (Ex VAT)
5+ £0.470
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
43 available to back orderBack-order availability date - 22/01/2025

White polypropylene M25 cable bush from the Wiska Clixx range.


  • Colour: Pure white (RAL 9010)
  • Manufacturer's part 10101938
  • Material: PA/TPE
  • Protection type: IP66/IP67
  • Size: M25
  • Temperature range: -40 to +65°C
Type Cable bush
Colour White
Material PA/TPE
Size M25

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot