Sommer Cable 100-0451-04 Multipair Stage Cable Black

Standard range
Order Code:

59-1190

Brand: Sommer Cable MPN: 100-0451-04
Qty Unit Price (Ex VAT)
1+ £4.16
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
48 in Stock, despatched in 4 days

The Sommer Cable 100-0451-04 is a Multipair SC-QUANTUM HIGHFLEX QMC02 Stage Cable that is an all-rounder because it could not be longer, faster or more flexible. The SC-QUANTUM HIGHFLEX is just the cable that all bending ‘radius fetichists' like event technicians, musicians, and ambitious live sound people have been dreaming of.

The SC-QUANTUM HIGHFLEX is absolutely torsion-free, i.e. it can be wound in the shape of an '8' without any problems and will not twist when it is wound or unwound.

Not only is the S-PVC-jacket resistant to a temperature of -30°C and notch ­resistant, it feels soft, not only the outside, but the inside as well, and is also break-resistant due to the super fine 0.07mm individual copper litz and the PE-insulated wire insulation. The additional yellow/green protective lead/ground wire provides added stability and safety (PE = protective earth).

The electrical and mechanical data also is remarkable: each wire pair is additionally insulated with a sleeve, numbered, and shielded with a copper spiral covered to 99%.

The SC-QUANTUM HIGHFLEX stands out with a low capacity of 45pF wire/wire and remains 110Ω (AES/EBU) conform for hundreds of meters.

The wire pair diameter is perfectly suitable for direct installation (e.g. a XLR­connector). The inside is protected against adverse influences by a highly flexible PVC-jacket with a wall thickness of almost 2mm.

There never has been a cable with the same electrical and mechanical values at such a remarkable price.

Applications: Professional stage and live multicore for separate or central grounding, Creation of highly flexible analogue and digital studio looms, Permanent installation.


  • Each wire pair is individually insulated and shielded by a copper spiral (99 % optically opaque)
  • Additional measuring conductor
  • Very low capacity of 45pF wire/wire
  • Highly flexible and windable without twisting
  • In compliance with AES/EBU (110Ω)
  • Construction [xx(2LI2Y0,14mm²)DY+(0,5mm²)Y]Y
  • Diameter: 10.2mm
  • Jacket: S-PVC
  • Size: AWG 26
  • Inner conductors: 4 x 2 x 0,14mm²
  • Copper strand per conductor: 36 x 0,07mm
  • Conductor insulation Ski:n PE
  • Shielding: copper spiral in pairs, tin-plated
  • Shielding facto:r 98%
  • Temperature range min: -25°C
  • Temperature range max: 80°C
  • Fire load per m: 0,41kWh
  • Weight per 1m: 108g

Electrical Data:

  • Capac. cond./cond. per 1m: 47pF
  • Capac. cond./shield. per 1m: 90pF
  • Cond. resistance per 1km: <138Ω
  • Insulat. resistance per 1km: >20MΩ
  • Surge impedance: 110Ω
  • Sold per Metre
  • Supplied in Black
  • Manufacturer's part: Sommer Cable 100-0451-04

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Cable Diameter 10.2mm
Capacitance 47pF/m
Colour Black
Conductor Area N/A
Conductor Material Copper spiral in pairs, tin-plated
Conductor Resistance 138Ω/km
Conductor Stranding 36x0.07mm
Conductor Stranding (AWG/Strands) N/A
Length 1m
Number of Cores 4 pair

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot