Wiska 10102370 EVSP 12 Vent Plug Black (RAL 9005) M12
Image Representative of Range

Wiska 10102370 EVSP 12 Vent Plug Black (RAL 9005) M12

Standard range
Order Code:

59-1205

Brand: Wiska MPN: 10102370
  • Quickly find another product in this range by Colour:

    Black Light grey (RAL 7035)
Qty Unit Price (Ex VAT)
1+ £4.44
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
38 in stock, despatched same dayAdditional quantity lead time 9 days

This black plastic M12 vent plug from Wiska has a protection rating of IP68.


  • Size M12
  • Accessory type: Pressure compensation plug
  • Colour: Black
  • Manufacturer's part 10102370
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Protection type: IP69K
Type Vent plug
Colour Black
Material Polyamide
Size M12

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot