Wiska 10101255 MFD 25/01/105-01/055 Multiple Sealing Insert 2 Hole 10.5mm

Standard range
Order Code:

59-1216

Brand: Wiska MPN: 10101255
Qty Unit Price (Ex VAT)
5+ £0.752
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
367 available to back orderBack-order availability date - 22/01/2025

This thermoplastic sealing insert from Wiska can accommodate 2 cables - one with a diameter of 5mm and one with a diameter of 10mm.


  • Accessory type: multi-seal inset
  • Colour: black, RAL 9005
  • Material: thermoplastic elastomer
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • No. of cables: 2
  • Cable diameters: 1x 4.5 to 5.5 and 1x 9.5 to 10.5mm
  • Protection type: IP66
  • Manufacturer's part 10101255
Type Sealing insert
Colour Black
Material Elastomer
Size M25

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot