Wiska 10101256 MFD 32/01/115-01/085 Multiple Sealing Insert 2 Hole 11.5mm
Image Representative of Range

Wiska 10101256 MFD 32/01/115-01/085 Multiple Sealing Insert 2 Hole 11.5mm

Standard range
Order Code:

59-1222

Brand: Wiska MPN: 10101256
Qty Unit Price (Ex VAT)
5+ £0.862
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
304 available to back orderBack-order availability date - 22/01/2025

This thermoplastic sealing insert from Wiska can accommodate 2 cables with a diameter of up to 11.5mm.


  • Size M32
  • Accessory type: Multi-seal inset
  • Colour: Black
  • Manufacturer's part 10101256
  • Material: Elastomer
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • No. of cables x cable Ø: 2 x 8 - 11.5mm
  • Protection type: IP66
Type Sealing insert
Colour Black
Material Elastomer
Size M32

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot