Wiska 10064001 BS 3 Blind Plug Length 12mm

Wiska 10064001 BS 3 Blind Plug Length 12mm

Order Code:

59-1255

Brand: Wiska MPN: 10064001

Discontinued


This red plastic blind plug from the Wiska BS range has a diameter of 3mm and a length of 12mm.


  • Accessory type: Filler plug
  • Colour: Red
  • Manufacturer's part 10064001
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Outside diameter: 3mm
Type Blind plug
Colour Red
Material Polyamide
Size M3

Reviews


Be the first to submit a review

Trustpilot