Wiska 10062802 EADR 16 Sprint Connection Thread Gasket M16
Image Representative of Range

Wiska 10062802 EADR 16 Sprint Connection Thread Gasket M16

Extended range
Order Code:

59-1300

Brand: Wiska MPN: 10062802
Qty Unit Price (Ex VAT)
10+ £0.135
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 10 days

Black synthetic rubber M16 connection thread gasket from the Wiska EADR Sprint range.


  • Size M16
  • Accessory type: Sealing ring
  • Colour: Black (RAL 9005)
  • Manufacturer's part 10062802
  • Material: EPDM rubber
  • Max. temperature: 130°C
  • Min. temperature: -40°C
Type Thread gasket
Cable Diameter N/A
Colour Black
Height 2mm
Material EPDM
Operating Temperature Range -40 to +140°C
Panel Hole Diameter N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot