Wiska 10062803 EADR 20 Sprint Connection Thread Gasket M20
Image Representative of Range

Wiska 10062803 EADR 20 Sprint Connection Thread Gasket M20

Standard range
Order Code:

59-1301

Brand: Wiska MPN: 10062803
Qty Unit Price (Ex VAT)
10+ £0.249
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
2,078 available to back orderBack-order availability date - 29/12/2024

Black synthetic rubber M20 connection thread gasket from the Wiska EADR Sprint range.


  • Size M20
  • Accessory type: Sealing ring
  • Colour: Black (RAL 9005)
  • Manufacturer's part 10062803
  • Material: EPDM rubber
  • Max. temperature: 130°C
  • Min. temperature: -40°C
Type Thread gasket
Cable Diameter N/A
Colour Black
Height 2mm
Material EPDM
Operating Temperature Range -40 to +140°C
Panel Hole Diameter N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot