Wiska 10062804 EADR 25 Sprint Connection Thread Gasket M25
Image Representative of Range

Wiska 10062804 EADR 25 Sprint Connection Thread Gasket M25

Standard range
Order Code:

59-1302

Brand: Wiska MPN: 10062804
Qty Unit Price (Ex VAT)
10+ £0.162
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
1,223 available to back orderBack-order availability date - 29/12/2024

Black synthetic rubber M25 connection thread gasket from the Wiska EADR Sprint range.


  • Size M25
  • Accessory type: Sealing ring
  • Colour: Black (RAL 9005)
  • Manufacturer's part 10062804
  • Material: EPDM rubber
  • Max. temperature: 130°C
  • Min. temperature: -40°C
Type Thread gasket
Cable Diameter N/A
Colour Black
Height 2mm
Material EPDM
Operating Temperature Range -40 to +140°C
Panel Hole Diameter N/A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, February 19, 2020 Question by: Keiron Fisher | Product code: 59-1302
Q. Can this gasket be used to provide an IP rated seal?
A. Hi Keiron, thank you for your question. Unfortunately, inside of the datasheet, it does not mention any IP Rating.

Reviews


Be the first to submit a review

Trustpilot