Wiska 10062807 EADR 50 Sprint Connection Thread Gasket M50
Image Representative of Range

Wiska 10062807 EADR 50 Sprint Connection Thread Gasket M50

Standard range
Order Code:

59-1305

Brand: Wiska MPN: 10062807 EAN-13: 2050001454768
Qty Unit Price (Ex VAT)
10+ £0.330
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
40 available to back orderBack-order availability date - 12/02/2025

Black synthetic rubber M50 connection thread gasket from the Wiska EADR Sprint range.


  • Size M50
  • Accessory type: Sealing ring
  • Colour: Black (RAL 9005)
  • Manufacturer's part 10062807
  • Material: EPDM rubber
  • Max. temperature: 130°C
  • Min. temperature: -40°C
Type Thread gasket
Cable Diameter N/A
Colour Black
Height 2mm
Material EPDM
Operating Temperature Range -40 to +140°C
Panel Hole Diameter N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot