Wiska 10066411 ESKV 16 Light Grey Plastic Cable Gland Short Thread
Image Representative of Range

Wiska 10066411 ESKV 16 Light Grey Plastic Cable Gland Short Thread

Standard range
Order Code:

59-1671

Brand: Wiska MPN: 10066411 EAN-13: 2050000551093
Qty Unit Price (Ex VAT)
5+ £0.400
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
3,338 available to back orderBack-order availability date - 22/01/2025

Light grey plastic M16 cable glands from the Wiska ESKV series with a 9mm thread.


  • Accessory type: Cable gland
  • Clamp Ø: 4.5mm
  • Colour: Light grey
  • External thread: M16
  • Manufacturer's part 10066411
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Spanner size: 20mm
  • Terminal Ø (max.): 10mm
  • Thread length: 9mm
  • Type: ESKV M16 RAL 7035

Note: Locknut not included.


For suitable locknuts click here.
Type Cable gland
Body Material Polyamide
Thread Size M16

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot