Wiska 10066413 ESKV 25 Light Grey Plastic Cable Gland Short Thread
Image Representative of Range

Wiska 10066413 ESKV 25 Light Grey Plastic Cable Gland Short Thread

Standard range
Order Code:

59-1673

Brand: Wiska MPN: 10066413 EAN-13: 2050000551109
Qty Unit Price (Ex VAT)
5+ £0.640
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
287 available to back orderBack-order availability date - 22/01/2025

Light grey plastic M25 cable glands from the Wiska ESKV series with a 10mm thread.


  • Accessory type: Cable gland
  • Clamp Ø: 9mm
  • Colour: Light grey
  • External thread: M25
  • Manufacturer's part 10066413
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Spanner size: 29mm
  • Terminal Ø (max.): 17mm
  • Thread length: 10mm
  • Type: ESKV M25 RAL 7035

Note: Locknut not included.


For suitable locknuts click here.
Type Cable gland
Body Material Polyamide
Thread Size M25

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot