Wiska 10066416 ESKV 50 Light Grey Plastic Cable Gland Short Thread
Image Representative of Range

Wiska 10066416 ESKV 50 Light Grey Plastic Cable Gland Short Thread

Standard range
Order Code:

59-1676

Brand: Wiska MPN: 10066416
Qty Unit Price (Ex VAT)
1+ £5.17
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
84 available to back orderBack-order availability date - 22/01/2025

Light grey plastic M50 cable glands from the Wiska ESKV series with a 14mm thread.


  • Accessory type: Cable gland
  • Clamp Ø: 21mm
  • Colour: Light grey
  • External thread: M50
  • Manufacturer's part 10066416
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Terminal Ø (max.): 35mm
  • Type: ESKV M50 RAL 7035

Note: Locknut not included.


For suitable locknuts click here.
Type Cable gland
Body Material Polyamide
Thread Size M50

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot