Wiska 10066417 ESKV 63 Light Grey Plastic Cable Gland Short Thread
Image Representative of Range

Wiska 10066417 ESKV 63 Light Grey Plastic Cable Gland Short Thread

Standard range
Order Code:

59-1677

Brand: Wiska MPN: 10066417
Qty Unit Price (Ex VAT)
1+ £6.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
49 available to back orderBack-order availability date - 22/01/2025

Light grey plastic M63 cable glands from the Wiska ESKV series with a 15mm thread.


  • Accessory type: Cable gland
  • Clamp Ø: 34mm
  • Colour: Light grey
  • External thread: M63
  • Manufacturer's part 10066417
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Terminal Ø (max.): 48mm
  • Type: ESKV M63 RAL 7035

Note: Locknut not included.


For suitable locknuts click here.
Type Cable gland
Body Material Polyamide
Thread Size M63

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot