Wiska 10066124 ESKV 32 Black Plastic Cable Gland Short Thread
Image Representative of Range

Wiska 10066124 ESKV 32 Black Plastic Cable Gland Short Thread

Standard range
Order Code:

59-1682

Brand: Wiska MPN: 10066124
Qty Unit Price (Ex VAT)
1+ £1.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
431 available to back orderBack-order availability date - 22/01/2025

Black plastic M32 cable glands from the Wiska ESKV series with a 12mm thread.


  • Accessory type: Cable gland
  • Clamp Ø: 13mm
  • Colour: Black
  • External thread: M32
  • Manufacturer's part 10066124
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Spanner size: 36mm
  • Terminal Ø (max.): 21mm
  • Thread length: 12mm
  • Type: ESKV M32 RAL 9005

Note: Locknut not included.


For suitable locknuts click here.
Type Cable gland
Body Material Polyamide
Thread Size M32

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot