Wiska 10066125 ESKV 40 Black Plastic Cable Gland Short Thread
Image Representative of Range

Wiska 10066125 ESKV 40 Black Plastic Cable Gland Short Thread

Standard range
Order Code:

59-1683

Brand: Wiska MPN: 10066125 EAN-13: 2050000551208
Qty Unit Price (Ex VAT)
1+ £2.61
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
25 available to back orderBack-order availability date - 22/01/2025

Black plastic M40 cable glands from the Wiska ESKV series with a 12mm thread.


  • Accessory type: Cable gland
  • Clamp Ø: 16mm
  • Colour: Black
  • External thread: M40
  • Manufacturer's part 10066125
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Terminal Ø (max.): 28mm
  • Type: ESKV M40 RAL 9005

Locknut not included. For suitable locknuts click here.
Type Cable gland
Body Material Polyamide
Thread Size M40

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot