Wiska 10066126 ESKV 50 Black Plastic Cable Gland Short Thread
Image Representative of Range

Wiska 10066126 ESKV 50 Black Plastic Cable Gland Short Thread

Standard range
Order Code:

59-1684

Brand: Wiska MPN: 10066126 EAN-13: 2050000551215
Qty Was Unit Price (Ex VAT)
1+ £4.10   £3.92
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
82 available to back orderBack-order availability date - 22/01/2025

Black plastic M50 cable glands from the Wiska ESKV series with a 14mm thread.


  • Accessory type: Cable gland
  • Clamp Ø: 21mm
  • Colour: Black
  • External thread: M50
  • Manufacturer's part 10066126
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Terminal Ø (max.): 35mm
  • Type: ESKV M50 RAL 9005

Note: Locknut not included.


For suitable locknuts click here.
Type Cable gland
Body Material Polyamide
Thread Size M50

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot