Wiska 10066380 ESKV 12 Silver-Grey Plastic Cable Gland Short Thread
Image Representative of Range

Wiska 10066380 ESKV 12 Silver-Grey Plastic Cable Gland Short Thread

Standard range
Order Code:

59-1686

Brand: Wiska MPN: 10066380
Qty Unit Price (Ex VAT)
5+ £0.398
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
179 available to back orderBack-order availability date - 22/01/2025

Silver-grey plastic M12 cable glands from the Wiska ESKV series with a 9mm thread.


  • Accessory type: Cable gland
  • Clamp Ø: 3mm
  • Colour: Silver-grey
  • External thread: M12
  • Manufacturer's part 10066380
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Spanner size: 16mm
  • Terminal Ø (max.): 7mm
  • Thread length: 9mm
  • Type: ESKV M12 RAL 7001

Note: Locknut not included.


For suitable locknuts click here.
Type Cable gland
Body Material Polyamide
Thread Size M12

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot