Wiska 10066382 ESKV 20 Silver-Grey Plastic Cable Gland Short Thread
Image Representative of Range

Wiska 10066382 ESKV 20 Silver-Grey Plastic Cable Gland Short Thread

Standard range
Order Code:

59-1688

Brand: Wiska MPN: 10066382 EAN-13: 2050000551253
Qty Unit Price (Ex VAT)
5+ £0.470
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
203 available to back orderBack-order availability date - 22/01/2025

Silver-grey plastic M20 cable glands from the Wiska ESKV series with a 10mm thread.


  • Accessory type: Cable gland
  • Clamp Ø: 6mm
  • Colour: Silver-grey
  • External thread: M20
  • Manufacturer's part 10066382
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Spanner size: 24mm
  • Terminal Ø (max.): 13mm
  • Thread length: 10mm
  • Type: ESKV M20 RAL 7001

Note: Locknut not included.


For suitable locknuts click here.
Type Cable gland
Body Material Polyamide
Thread Size M20

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot