Wiska 10066383 ESKV 25 Silver-Grey Plastic Cable Gland Short Thread
Image Representative of Range

Wiska 10066383 ESKV 25 Silver-Grey Plastic Cable Gland Short Thread

Standard range
Order Code:

59-1689

Brand: Wiska MPN: 10066383
Qty Unit Price (Ex VAT)
5+ £0.683
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
165 available to back orderBack-order availability date - 22/01/2025

Silver-grey plastic M25 cable glands from the Wiska ESKV series with a 10mm thread.


  • Accessory type: Cable gland
  • Clamp Ø: 9mm
  • Colour: Silver-grey
  • External thread: M25
  • Manufacturer's part 10066383
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Spanner size: 29mm
  • Terminal Ø (max.): 17mm
  • Thread length: 10mm
  • Type: ESKV M25 RAL 7001

Note: Locknut not included.


For suitable locknuts click here.
Type Cable gland
Body Material Polyamide
Thread Size M25

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot