Wiska 10066384 ESKV 32 Silver-Grey Plastic Cable Gland Short Thread
Image Representative of Range

Wiska 10066384 ESKV 32 Silver-Grey Plastic Cable Gland Short Thread

Standard range
Order Code:

59-1690

Brand: Wiska MPN: 10066384 EAN-13: 2050000551277
Qty Unit Price (Ex VAT)
5+ £1.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
49 available to back orderBack-order availability date - 22/01/2025

Silver-grey plastic M32 cable glands from the Wiska ESKV series with a 12mm thread.


  • Accessory type: Cable gland
  • Clamp Ø: 13mm
  • Colour: Silver-grey
  • External thread: M32
  • Manufacturer's part 10066384
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Spanner size: 36mm
  • Terminal Ø (max.): 21mm
  • Thread length: 12mm
  • Type: ESKV M32 RAL 7001

Locknut not included. For suitable locknuts click here.
Type Cable gland
Body Material Polyamide
Thread Size M32

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot