Wiska 10066386 ESKV 50 Silver-Grey Plastic Cable Gland Short Thread
Image Representative of Range

Wiska 10066386 ESKV 50 Silver-Grey Plastic Cable Gland Short Thread

Standard range
Order Code:

59-1692

Brand: Wiska MPN: 10066386 EAN-13: 2050000551291
Qty Was Unit Price (Ex VAT)
1+ £5.10   £3.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
17 available to back orderBack-order availability date - 22/01/2025

Silver-grey plastic M50 cable glands from the Wiska ESKV series with a 14mm thread.


  • Accessory type: Cable gland
  • Clamp Ø: 21mm
  • Colour: Silver-grey
  • External thread: M50
  • Manufacturer's part 10066386
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Terminal Ø (max.): 35mm
  • Type: ESKV M50 RAL 7001

Locknut not included. For suitable locknuts click here.
Type Cable gland
Body Material Polyamide
Thread Size M50

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot