Wiska 10066387 ESKV 63 Silver-Grey Plastic Cable Gland Short Thread
Image Representative of Range

Wiska 10066387 ESKV 63 Silver-Grey Plastic Cable Gland Short Thread

Standard range
Order Code:

59-1693

Brand: Wiska MPN: 10066387-1 EAN-13: 2050000551307
Qty Unit Price (Ex VAT)
1+ £6.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 22/01/2025

Silver-grey plastic M63 cable glands from the Wiska ESKV series with a 15mm thread.


  • Accessory type: Cable gland
  • Clamp Ø: 34mm
  • Colour: Silver-grey
  • External thread: M63
  • Manufacturer's part 10066387
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Terminal Ø (max.): 48mm
  • Type: ESKV M63 RAL 7001

Locknut not included. For suitable locknuts click here.
Type Cable gland
Body Material Polyamide
Thread Size M63

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot