Wiska 10060675 MUG 21 Light Grey Plastic Locknut PG21
Image Representative of Range

Wiska 10060675 MUG 21 Light Grey Plastic Locknut PG21

Standard range
Order Code:

59-1733

Brand: Wiska MPN: 10060675
Qty Unit Price (Ex VAT)
20+ £0.157
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
564 available to back orderBack-order availability date - 22/01/2025

Light grey plastic PG21 locknut from the Wiska MUG series, suitable for use with cable glands.


  • Accessory type: Locknut
  • Colour: Light grey
  • Internal thread: PG21
  • Manufacturer's part 10060675
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Type: MUG PG 21 RAL 7035
Type Locknut
Body Material Polyamide
Thread Size PG21

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot