Wiska 10060677 MUG 36 Light Grey Plastic Locknut PG36
Image Representative of Range

Wiska 10060677 MUG 36 Light Grey Plastic Locknut PG36

Standard range
Order Code:

59-1735

Brand: Wiska MPN: 10060677 EAN-13: 2050000551826
Qty Unit Price (Ex VAT)
5+ £0.670
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
17 available to back orderBack-order availability date - 22/01/2025

Light grey plastic PG36 locknut from the Wiska MUG series, suitable for use with cable glands.


  • Accessory type: Locknut
  • Colour: Light grey
  • Internal thread: PG36
  • Manufacturer's part 10060677
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Type: MUG PG36 RAL 7035
Type Locknut
Body Material Polyamide
Thread Size PG36

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot