Wiska 10060679 MUG 48 Light Grey Plastic Locknut PG48
Image Representative of Range

Wiska 10060679 MUG 48 Light Grey Plastic Locknut PG48

Standard range
Order Code:

59-1737

Brand: Wiska MPN: 10060679 EAN-13: 2050000551840
Qty Unit Price (Ex VAT)
1+ £1.21
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 22/01/2025

Light grey plastic PG48 locknut from the Wiska MUG series, suitable for use with cable glands.


  • Accessory type: Locknut
  • Colour: Light grey
  • Internal thread: PG48
  • Manufacturer's part 10060679
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Type: MUG PG 48 RAL 7035
Type Locknut
Body Material Polyamide
Thread Size PG48

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot