Wiska 10060683 MUG 13.5 Black Plastic Locknut PG13.5
Image Representative of Range

Wiska 10060683 MUG 13.5 Black Plastic Locknut PG13.5

Standard range
Order Code:

59-1741

Brand: Wiska MPN: 10060683 EAN-13: 2050000551888
Qty Unit Price (Ex VAT)
20+ £0.100
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,318 available to back orderBack-order availability date - 22/01/2025

Black plastic PG13.5 locknut from the Wiska MUG series, suitable for use with cable glands.


  • Accessory type: Locknut
  • Colour: Black
  • Internal thread: PG13.5
  • Manufacturer's part 10060683
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Type: MUG PG 13.5 RAL 9005
Type Locknut
Body Material Polyamide
Thread Size PG13.5

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot