Wiska 10060685 MUG 21 Black Plastic Locknut PG21
Image Representative of Range

Wiska 10060685 MUG 21 Black Plastic Locknut PG21

Standard range
Order Code:

59-1743

Brand: Wiska MPN: 10060685 EAN-13: 2050000551901
Qty Unit Price (Ex VAT)
20+ £0.170
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
55 available to back orderBack-order availability date - 22/01/2025

Black plastic PG21 locknut from the Wiska MUG series, suitable for use with cable glands.


  • Accessory type: Locknut
  • Colour: Black
  • Internal thread: PG21
  • Manufacturer's part 10060685
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Type: MUG PG 21 RAL 9005
Type Locknut
Body Material Polyamide
Thread Size PG21

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot